391-024-556-204

Heilind Number:EDA391-024-556-204
Manufacturer:EDAC
Manufacturer Number:391-024-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-556-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 3A current rating, it guarantees efficient power transmission. The copper alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your setup. With two rows and 24 positions, it offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Suitable for straight mounting, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its quality and performance to elevate your PCB connections.