391-024-556-207

Heilind Number:EDA391-024-556-207
Manufacturer:EDAC
Manufacturer Number:391-024-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. With a sleek black design, it seamlessly integrates into your PCB setup, offering reliable power transmission at an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and safety in operation. Featuring two rows with a total of 24 positions, this connector allows for efficient data transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .14 inch row spacing enable precise alignment. Its straight mount orientation facilitates easy installation, making it a convenient choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.