391-024-560-201

Heilind Number:EDA391-024-560-201
Manufacturer:EDAC
Manufacturer Number:391-024-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-560-201

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, a sleek and efficient component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector boasts a robust housing that ensures reliable performance. Featuring two rows with 24 positions in total, it offers ample connectivity options for your circuit board. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects. Elevate your PCB connectivity with our Card Edge Connector, a sleek and efficient component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector boasts a robust housing that ensures reliable performance. Featuring two rows with 24 positions in total, it offers ample connectivity options for your circuit board. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects.