391-024-560-202

Heilind Number:EDA391-024-560-202
Manufacturer:EDAC
Manufacturer Number:391-024-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-560-202

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector in sleek black. Engineered for high performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connectivity with 24 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in its quality construction for efficient and secure connections in your PCB setups.