391-024-560-203

Heilind Number:EDA391-024-560-203
Manufacturer:EDAC
Manufacturer Number:391-024-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-560-203

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in striking black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and 24 positions, it offers ample connectivity for your projects. The contact material, made of Copper Alloy, guarantees efficient power transmission at a maximum amperage of 3 A. Its precise pitch of .1 inches and row spacing of .14 inches enable seamless integration into your circuitry. Whether for industrial or commercial use, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your connectivity needs. Upgrade to this essential component and experience enhanced performance in your PCB setups.