391-024-560-207

Heilind Number:EDA391-024-560-207
Manufacturer:EDAC
Manufacturer Number:391-024-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-560-207

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a pitch of .1 in and row spacing of .14 in, it ensures precise and secure connections. Suitable for a variety of applications, this connector offers 24 positions, allowing for efficient data transfer. Its straight mount orientation makes installation hassle-free. Operating reliably in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your PCB setup with this essential component for seamless board-to-board connections.