391-024-560-208

Heilind Number:EDA391-024-560-208
Manufacturer:EDAC
Manufacturer Number:391-024-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-560-208

Detailed Description

Upgrade your PCB connectivity with this premium Card Edge Connector. Designed for high performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 24 positions each, it offers ample connectivity for your electronic devices. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .14-inch row spacing make it easy to integrate into your circuit design. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation further enhances its usability, making it a must-have component for your projects. Trust in its quality and efficiency for seamless board-to-board connections.