391-025-520-102

Heilind Number:EDA391-025-520-102
Manufacturer:EDAC
Manufacturer Number:391-025-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Made with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance in demanding environments. With a black color finish and a sleek straight mount orientation, it not only offers functionality but also adds a professional touch to your electronic assemblies. Featuring 25 positions and a .1 inch pitch, it facilitates secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.