391-025-520-107

Heilind Number:EDA391-025-520-107
Manufacturer:EDAC
Manufacturer Number:391-025-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with a 3 A amperage. Its single-row design with 25 positions facilitates seamless board-to-board connections, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .1 in and row spacing of .14 in, precise alignment is effortless. Engineered for versatility, this connector offers straight mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a perfect fit for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.