391-025-520-108

Heilind Number:EDA391-025-520-108
Manufacturer:EDAC
Manufacturer Number:391-025-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-520-108

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a 3A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it allows for precise alignment on your board. Whether you need a straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers performance and versatility. Elevate your PCB design with this essential component.