391-025-521-103

Heilind Number:EDA391-025-521-103
Manufacturer:EDAC
Manufacturer Number:391-025-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and durability. With a single row configuration and 25 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating temperature range spanning from -40 to 105°C, this connector is built to withstand diverse environmental conditions. Its 0.1-inch pitch and 0.14-inch row spacing provide precise and efficient PCB mounting. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects. Explore our full range of PCB Connectors for more innovative solutions.