391-025-521-104

Heilind Number:EDA391-025-521-104
Manufacturer:EDAC
Manufacturer Number:391-025-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 25 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly even in harsh environments, this connector has an impressive amperage rating of 3 A and a wide temperature range of -40 to 105 °C. Its .1-inch pitch and .14-inch row spacing provide precise and reliable connections, while the straight mount orientation simplifies installation. Perfect for various applications in the electronics industry, this Card Edge Connector is a must-have for your PCB assembly projects.