391-025-521-107

Heilind Number:EDA391-025-521-107
Manufacturer:EDAC
Manufacturer Number:391-025-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision, this connector features a single row layout with 25 positions, ensuring efficient signal transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from high-quality Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our product for secure and efficient connectivity solutions.