391-025-521-108

Heilind Number:EDA391-025-521-108
Manufacturer:EDAC
Manufacturer Number:391-025-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering durability and safety in any application. With a single row configuration and a pitch of .1 inches, it ensures seamless integration onto your board. The Copper Alloy contact material guarantees reliable conductivity, supporting an amperage of 3A. Featuring 25 positions, it allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its adaptability. Upgrade your electronic assemblies with this essential component.