391-025-522-102

Heilind Number:EDA391-025-522-102
Manufacturer:EDAC
Manufacturer Number:391-025-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-522-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and 25 copper alloy contact positions. With a pitch of .1 in and a row spacing of .14 in, it ensures precise alignment for seamless board-to-board connections. Its straight mount orientation offers versatility in installation, while its operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Upgrade your setup with this high-quality connector, a must-have for any electronics project.