391-025-522-103

Heilind Number:EDA391-025-522-103
Manufacturer:EDAC
Manufacturer Number:391-025-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-522-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for seamless integration, this connector boasts a single row layout with 25 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in challenging environments. With a low 3A amperage and a compact .1" pitch, it's perfect for space-constrained applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic designs with this essential component.