391-025-522-107

Heilind Number:EDA391-025-522-107
Manufacturer:EDAC
Manufacturer Number:391-025-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-522-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .14 inches, guaranteeing optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durable and reliable protection. With a contact material of Copper Alloy, it ensures secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its sleek black design adds a touch of sophistication to your setup. Elevate your connectivity solutions with this essential component.