391-025-524-101

Heilind Number:EDA391-025-524-101
Manufacturer:EDAC
Manufacturer Number:391-025-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-524-101

Detailed Description

Enhance connectivity in your electronic devices with this 25-position Card Edge Connector. Designed for seamless board-to-board PCB connections, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in harsh environments. Featuring a pitch of .1 inches and a straight mount orientation, it offers easy installation and secure connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and dependable connectivity.