391-025-524-102

Heilind Number:EDA391-025-524-102
Manufacturer:EDAC
Manufacturer Number:391-025-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-524-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .14 inch optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Choose this connector for efficient and secure board-to-board connections in your electronic projects.