391-025-524-103

Heilind Number:EDA391-025-524-103
Manufacturer:EDAC
Manufacturer Number:391-025-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-524-103

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 25 positions, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Crafted with Copper Alloy contacts and offering a pitch of .1 inches, this connector guarantees reliable signal transfer. With a maximum amperage of 3A and a wide operating temperature range from -40 to 105°C, it's suitable for various applications. Its straight mount orientation and compact size make it easy to install, while the .14-inch row spacing accommodates tight PCB layouts. Upgrade your connectivity solutions with this essential component.