391-025-524-108

Heilind Number:EDA391-025-524-108
Manufacturer:EDAC
Manufacturer Number:391-025-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-524-108

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for high performance, this connector boasts a 3 A amperage capacity, making it ideal for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 25 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 in and row spacing of .14 in allow for precise alignment. Featuring a straight mount orientation, it's easy to install in any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your connectivity needs.