391-026-520-102

Heilind Number:EDA391-026-520-102
Manufacturer:EDAC
Manufacturer Number:391-026-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 26 positions, it offers seamless integration for your circuitry. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for precise alignment. Operating smoothly in a temperature range from -40 to 105°C, it's perfect for a variety of environments. Trust in our connector to streamline your board-to-board connections with ease.