391-026-520-103

Heilind Number:EDA391-026-520-103
Manufacturer:EDAC
Manufacturer Number:391-026-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-520-103

Detailed Description

Discover the essential Card Edge Connector, a sleek and durable component designed for seamless board-to-board connections. Featuring a single row with 26 positions, this connector ensures efficient data transmission in your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .14 in, it offers precise alignment for seamless integration. Whether you're assembling PCBs or electronic systems, this black connector with a straight mount orientation is the perfect choice for your connectivity needs. Upgrade your projects with this essential component and experience seamless connectivity like never before.