391-026-520-107

Heilind Number:EDA391-026-520-107
Manufacturer:EDAC
Manufacturer Number:391-026-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-520-107

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 26 positions, it offers seamless integration for your electronic projects. The high-quality Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.