391-026-520-201

Heilind Number:EDA391-026-520-201
Manufacturer:EDAC
Manufacturer Number:391-026-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. The connector boasts two rows with a pitch of .1 inch and row spacing of .14 inch, accommodating 26 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial environments. Upgrade your connectivity solutions with this reliable component.