391-026-520-203

Heilind Number:EDA391-026-520-203
Manufacturer:EDAC
Manufacturer Number:391-026-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating, it ensures efficient power transmission. Featuring two rows and 26 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.