391-026-520-204

Heilind Number:EDA391-026-520-204
Manufacturer:EDAC
Manufacturer Number:391-026-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-520-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its two rows and 26 positions provide ample connectivity options, while a pitch of .1 inches and row spacing of .14 inches offer precise alignment. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.