391-026-520-207

Heilind Number:EDA391-026-520-207
Manufacturer:EDAC
Manufacturer Number:391-026-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-520-207

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material. With two rows and twenty-six positions, it offers ample connectivity options, while its .1-inch pitch and .14-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Ideal for board-to-board connections, this connector facilitates seamless integration in your PCB designs. Upgrade your electronics with this essential component for secure and efficient data transmission.