391-026-520-208

Heilind Number:EDA391-026-520-208
Manufacturer:EDAC
Manufacturer Number:391-026-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-520-208

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and copper alloy contact material, it guarantees efficient power transmission. Its double-row configuration, with 26 positions and a pitch of .1 inches, offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB design with this essential component.