391-026-521-104

Heilind Number:EDA391-026-521-104
Manufacturer:EDAC
Manufacturer Number:391-026-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-521-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row layout and 26 copper alloy contact positions, it offers efficient power transfer at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing provide precise alignment for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial or commercial use, this connector is a essential component for maintaining seamless electronic connections.