391-026-521-107

Heilind Number:EDA391-026-521-107
Manufacturer:EDAC
Manufacturer Number:391-026-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-521-107

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and Copper Alloy contact material, it offers seamless power transfer at an amperage of 3 A. The 0.1-inch pitch and 0.14-inch row spacing provide precise alignment for its 26 positions, guaranteeing a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.