391-026-521-108

Heilind Number:EDA391-026-521-108
Manufacturer:EDAC
Manufacturer Number:391-026-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 26 positions, it offers optimal versatility for your circuitry needs. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, trust in our Card Edge Connector to deliver exceptional performance every time. Elevate your PCB projects with this essential component.