391-026-521-201

Heilind Number:EDA391-026-521-201
Manufacturer:EDAC
Manufacturer Number:391-026-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-521-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts high-performance features such as a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 26 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .14 in. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for demanding industrial applications. Trust in its straight mount orientation for a secure and efficient connection every time. Step up your PCB game with this essential component, a must-have in any engineer's toolkit.