391-026-521-203

Heilind Number:EDA391-026-521-203
Manufacturer:EDAC
Manufacturer Number:391-026-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-521-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a dual-row configuration and 26 copper alloy contact positions, it offers ample room for efficient data transfer. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mounting orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for various applications. Upgrade your connectivity with this essential component.