391-026-521-204

Heilind Number:EDA391-026-521-204
Manufacturer:EDAC
Manufacturer Number:391-026-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-521-204

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal durability and conductivity, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 26 positions, this connector ensures secure and efficient board-to-board connections. The Copper Alloy contact material guarantees reliable signal transmission, while the tight .1-inch pitch and .14-inch row spacing offer precise alignment. Its Straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB setup with this essential component.