391-026-521-207

Heilind Number:EDA391-026-521-207
Manufacturer:EDAC
Manufacturer Number:391-026-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in seamlessly linking boards. Designed for optimal performance, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power transmission. With two rows and 26 positions, it accommodates multiple connections with ease, while its .1-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Its straight mount orientation simplifies installation, making it a must-have in any electronics assembly toolkit. Upgrade your inter-board connections with this versatile and efficient connector.