391-026-522-101

Heilind Number:EDA391-026-522-101
Manufacturer:EDAC
Manufacturer Number:391-026-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-522-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for seamless integration, it boasts a single row layout with 26 positions for optimal functionality. The durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable performance in various environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding applications. Upgrade your setup today with this essential component from our range of cutting-edge PCB connectors.