391-026-522-102

Heilind Number:EDA391-026-522-102
Manufacturer:EDAC
Manufacturer Number:391-026-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-522-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row layout with 26 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C allows for versatile use. Trust in this connector for optimal performance in your electronic assemblies.