391-026-522-104

Heilind Number:EDA391-026-522-104
Manufacturer:EDAC
Manufacturer Number:391-026-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-522-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3 A amperage rating and features 26 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precision in connection. With a single row design and straight mount orientation, it streamlines installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your PCB design with this essential component.