391-026-522-107

Heilind Number:EDA391-026-522-107
Manufacturer:EDAC
Manufacturer Number:391-026-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-522-107

Detailed Description

Enhance connectivity in your PCB setup with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With 26 positions and a single row layout, it offers versatility in your board-to-board connections. The precise .1-inch pitch and .14-inch row spacing guarantee seamless integration, while the straight mount orientation facilitates easy installation. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for diverse electronic applications. Upgrade your connectivity solutions with this essential component.