391-026-522-207

Heilind Number:EDA391-026-522-207
Manufacturer:EDAC
Manufacturer Number:391-026-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-522-207

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Boasting a robust amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term reliability. With two rows and 26 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures optimal conductivity. Featuring a pitch of .1 in and row spacing of .14 in, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.