391-026-522-208

Heilind Number:EDA391-026-522-208
Manufacturer:EDAC
Manufacturer Number:391-026-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-522-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of 26 copper alloy contacts, it offers efficient power delivery at a 3A rating. The .1-inch pitch and .14-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs in a wide range of applications. Upgrade your setup today and experience seamless data transmission and power distribution.