391-026-524-101

Heilind Number:EDA391-026-524-101
Manufacturer:EDAC
Manufacturer Number:391-026-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-524-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 26 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh operating conditions ranging from -40 to 105 °C. The black housing adds a touch of sophistication, while the copper alloy contact material promises reliable conductivity. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise alignment for optimal signal transfer. Whether you require straight mount orientation or easy installation, this connector is a versatile solution for all your board-to-board PCB connections. Elevate your electronic designs with this essential component.