391-026-524-102

Heilind Number:EDA391-026-524-102
Manufacturer:EDAC
Manufacturer Number:391-026-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-524-102

Detailed Description

Upgrade your device's connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a single row with 26 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in all conditions. With a contact material of Copper Alloy, it guarantees superior conductivity. This connector is suitable for a wide range of applications, thanks to its black color and straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding environments. Trust in this connector to deliver optimal performance for your electronic devices.