391-026-524-103

Heilind Number:EDA391-026-524-103
Manufacturer:EDAC
Manufacturer Number:391-026-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-524-103

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Designed for seamless integration, it features a compact black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 26 positions, it offers ample connectivity options. The contact material is crafted from resilient Copper Alloy, guaranteeing reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The .1 inch pitch and .14 inch row spacing allow for precise alignment on your board. Its straight mount orientation facilitates easy installation. Elevate your PCB design with this essential connector.