391-026-524-104

Heilind Number:EDA391-026-524-104
Manufacturer:EDAC
Manufacturer Number:391-026-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-524-104

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 26 positions and a single row layout, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material ensures reliable transmission, while the .1-inch pitch and .14-inch row spacing allow for efficient assembly. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.