391-026-524-108

Heilind Number:EDA391-026-524-108
Manufacturer:EDAC
Manufacturer Number:391-026-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-524-108

Detailed Description

Enhance board-to-board connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this essential component features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row configuration and 26 positions, it offers ample connection options for your PCB setup. Crafted with precision, the contact material is a durable Copper Alloy, ensuring secure and efficient data transfer. The .1-inch pitch and .14-inch row spacing provide optimal signal integrity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Upgrade your electronic systems with this high-quality component, a must-have in any connector toolkit.