391-026-524-203

Heilind Number:EDA391-026-524-203
Manufacturer:EDAC
Manufacturer Number:391-026-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-524-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing in sleek Black. With a double row configuration and 26 positions, it offers ample connectivity for your applications. Crafted with Copper Alloy contacts, it ensures reliable conductivity. The precise .1-inch pitch and .14-inch row spacing make for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.