391-026-524-204

Heilind Number:EDA391-026-524-204
Manufacturer:EDAC
Manufacturer Number:391-026-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-524-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimum functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row layout and 26 positions, it offers ample connectivity options, while its copper alloy contacts ensure reliable signal transmission. The .1 inch pitch and .14 inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic projects. Elevate your PCB design with this essential connector.