391-026-524-207

Heilind Number:EDA391-026-524-207
Manufacturer:EDAC
Manufacturer Number:391-026-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-524-207

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features 26 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance even in harsh environments. Engineered with copper alloy contacts, it guarantees efficient power delivery with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Whether you're a seasoned professional or DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.